
This Crydom solid state relay is a contactor type with a load current rating of 40A. It has a 3PST, SPST throw configuration and a termination type of screw. The relay is available in bulk packaging and has a package quantity of 5 units. It is designed for panel or chassis mount applications.
Crydom DP4RSC60D40B8 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
