Solid State Relay 1mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Load Current | 60A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
