The DP4RSC60E20B is a solid state relay with a 3PST throw configuration, capable of handling 20A of output current at an operating supply voltage of 48V. It has a supply current of 25mA and is designed for panel mount applications, with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The relay is packaged in a module style, with a quantity of 5 per package, and features screw termination.
Crydom DP4RSC60E20B technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Length | 104mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Output Current | 20A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | Unknown |
| Series | DP4R |
| Supply Current | 25mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSC60E20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
