
The DP4RSC60E20B2 is a solid state relay with a load current rating of 20A and an on-state resistance of 14mR. It features a 3PST, SPST throw configuration and is designed for panel or chassis mount. The relay is packaged in bulk and is part of the DP series from Crydom. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Checking distributor stock and pricing after the page loads.
| Load Current | 20A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 14mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
