The DP4RSC60E20B8 is a 20A solid state relay from Crydom, featuring a 3PST, SPST throw configuration and screw termination. It is designed for panel and chassis mounting. The relay has an on-state resistance of 14mR and is available in a bulk packaging quantity of 5. It is suitable for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Load Current | 20A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 14mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
