
The DP4RSC60E40 is a 40A contactor solid state relay from Crydom. It features a 3PST throw configuration and a low on-state resistance of 7mR. The relay is designed for panel or chassis mounting and is available in a bulk packaging quantity of 5. The DP4RSC60E40 is suitable for use in a variety of applications, including those requiring high load currents and reliable switching performance.
Sign in to ask questions about the Crydom DP4RSC60E40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4RSC60E40 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSC60E40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.