
Solid State Relay with 1A AC output and 35mA DC input. Features 280V AC maximum output voltage and 10V control voltage. Mounts via PCB through-hole with solder termination. Offers 3.75kV isolation voltage and operates within a -30°C to 80°C temperature range. UL, CSA, and CE approved, RoHS compliant, and housed in a 16-pin PDIP package.
Crydom DPA6111 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | PDIP |
| Control Voltage | 10V |
| Current Rating | 1A |
| Height | 4.8mm |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Load Current | 1A |
| Max Input Current | 35mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 20V |
| Max Voltage Rating (AC) | 280V |
| Mount | PCB, Through Hole |
| Output Current | 1A |
| Output Voltage | 280V |
| Package Quantity | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPA |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DPA6111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
