
AC-DC Regulated Power Supply Module, DIE PACKAGE
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5mA |
| Length | 59mm |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| DC Rated Voltage | 280V |
| RoHS | Compliant |