Crydom DR-OAC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | DR |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR-OAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
