
Board mount DC/DC converter module with 13A current rating, 60V output voltage, and 3A max output current. Features a 24V nominal DC input voltage range of 18V to 32V. Operates from -30°C to 80°C, is RoHS compliant, and UL, CSA, CE approved. Module package with screw termination and DIN rail mount option.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 13A |
| Input Current | 13mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Input Current | 13mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Voltage | 60V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 31.2g |
| Width | 70mm |
| RoHS | Compliant |
