
AC & DC Output Solid State Relay featuring a 32V DC control input and 6A DC output capability. This relay offers a 60V DC maximum output voltage and operates with an 11mA input current. Key specifications include 4kV isolation voltage, 6A maximum output current, and a wide operating temperature range of -30°C to 80°C. Mounting is via DIN rail with screw termination.
Crydom DR06D06 technical specifications.
| Control Voltage | 32V |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Mount | DIN Rail |
| On-state Resistance-Max | 100mR |
| Operating Supply Voltage | 60V |
| Output Current | 6A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR06D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
