
Solid State Relay (SSR) with DC input and DC output. Features a 32V DC control voltage and 11mA input current. Rated for 6A continuous load current and up to 100V DC output voltage. Offers 4kV isolation voltage and panel/DIN rail mounting with screw termination. Operating temperature range from -30°C to 80°C.
Crydom DR10D06 technical specifications.
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, DIN Rail |
| On-state Resistance-Max | 100mR |
| Operating Supply Voltage | 100V |
| Output Current | 6A |
| Output Voltage | 100V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SeriesOne |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR10D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
