The DR24121 is a solid state relay with an AC input and AC output, featuring a maximum input voltage of 250V and a maximum output voltage of 660V. It has a maximum input current of 8A and a maximum output current of 45A. The relay operates within a temperature range of -30C to 80C and has an I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom DR24121 technical specifications.
| Maximum Input Voltage | 250V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 8(Typ)mA |
| Maximum Output Current | 45A |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |