
AC & DC Output Solid State Relay (SSR) featuring a 32V DC control input and 6A AC output rating. This relay offers a 280V AC maximum output voltage and a 280V AC maximum supply voltage, with a 24V AC minimum supply voltage. Key specifications include 11mA input current, 4kV isolation voltage, and a 300A maximum surge current. Designed for DIN rail or panel mounting with screw termination, it operates within a -30°C to 80°C temperature range.
Crydom DR24D06R technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail, Panel |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 280V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24D06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
