
Solid State Relay (SSR) with AC input and AC output. Features a 36V AC control voltage requiring 8mA input current. Delivers a 6A load current at up to 280V AC output voltage. Offers 4kV isolation voltage and a 300A surge current rating. Mounts via DIN rail or panel with screw termination. Operates within a -30°C to 80°C temperature range.
Crydom DR24E06 technical specifications.
| Package/Case | Module |
| Control Voltage | 36V |
| Current Rating | 6A |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 8mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 8mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail, Panel |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 280V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24E06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.