The DR34121 is a solid state relay with a maximum input voltage of 250V and a maximum output voltage of 660V. It can handle a maximum input current of 8A and a maximum output current of 30A. The relay has a minimum operating temperature of -30C and a maximum operating temperature of 80C. It is designed for use with AC and DC input types and provides I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom DR34121 technical specifications.
| Maximum Input Voltage | 250V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 8(Typ)mA |
| Maximum Output Current | 30A |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |