The DR37120 is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 660V. It has a maximum input current of 10A and a maximum output current of 30A. The relay is designed for DC input and AC output applications and operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom DR37120 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 10(Typ)mA |
| Maximum Output Current | 30A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |