
Solid State Relay (SSR) with DC input and AC output. Features a 32V DC control voltage and 11mA input current. Provides 6A continuous load current and 600V AC maximum output voltage. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel and DIN rail mountable with screw termination.
Crydom DR48D06 technical specifications.
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, DIN Rail |
| Output Current | 6A |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SeriesOne |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR48D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.