
Solid State Relay with 6A AC output and 32V DC input. Features 600V AC maximum output voltage, 4kV isolation voltage, and 11mA input current. Operates within a -30°C to 80°C temperature range. This DIN rail mountable module offers screw termination and a 0.1ms turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DR48D06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DR48D06R technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 11mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 6A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 600V |
| Mount | DIN Rail |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR48D06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
