
AC & DC Output Solid State Relay (SSR) with a 12A load current rating and 600V AC output voltage. Features a 32V DC control input requiring 11mA, 4kV isolation voltage, and a 750A surge current capability. Designed for DIN rail or panel mounting with screw termination. Operates within a -30°C to 80°C temperature range and is RoHS compliant.
Crydom DR48D12 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 12A |
| Depth | 18mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 12A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 750A |
| Max Voltage Rating (AC) | 600V |
| Mount | DIN Rail, Panel |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR48D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
