
AC & DC Output Solid State Relay (SSR) featuring a 12A load current rating and 600V AC output voltage. This relay operates with a 32V DC control voltage requiring 11mA input current. It offers 4kV isolation and a maximum surge current of 750A. Designed for DIN rail mounting with screw termination, it operates within a -30°C to 80°C temperature range.
Crydom DR48D12R technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 12A |
| Depth | 18mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 12A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 750A |
| Mount | DIN Rail |
| Output Current | 12A |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 600V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR48D12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
