
Solid State Relay with DC input and DC output. Features a 3.5A load current at 24V DC output voltage, controlled by a 9mA DC input signal up to 30V. Offers 2.5kV isolation voltage and a 3.5A maximum output current. Designed for DIN rail mounting with screw termination, operating within a -25°C to 60°C temperature range.
Crydom DRA-CN024D24 technical specifications.
| Package/Case | Module |
| Control Voltage | 30V |
| Depth | 6.1mm |
| Height | 92.6mm |
| Input Current | 9mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 80mm |
| Load Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 9A |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRACN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN024D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
