Solid State Relay (SSR) with DC input and DC output. Features a 12V DC control voltage and 6mA input current, with a maximum input voltage of 5V. Delivers up to 100mA load current at a maximum output voltage of 48V DC. Offers 3.75kV isolation voltage and operates within a temperature range of -25°C to 60°C. Module package with DIN rail mounting and screw termination.
Crydom DRA-CN048D05 technical specifications.
| Package/Case | Module |
| Control Voltage | 12V |
| Depth | 6.1mm |
| Height | 92.6mm |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 80mm |
| Load Current | 100mA |
| Max Input Voltage | 5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 300mA |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Output Current | 100mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRACN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN048D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
