This solid state relay has a maximum input voltage of 120V and a maximum output current of 100mA. It can handle a maximum surge current of 300mA and has a maximum output voltage of 48V. The relay is designed for AC input and has a package quantity of 10. It is mounted on a DIN rail and is available in bulk packaging. The relay is not compliant with Reach SVHC regulations.
Crydom DRA-CN048D120 technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Load Current | 100mA |
| Max Input Voltage | 120V |
| Max Output Current | 100mA |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 300mA |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | DRACN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN048D120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
