
Solid State Relay with DC input and DC output. Features a 3A load current rating and a 200V DC output voltage. Control input requires 15mA at 10V DC. Offers 2.5kV isolation voltage and 30A surge current capability. Mounted via DIN rail, with screw termination. Operates across a -30°C to 80°C temperature range.
Crydom DRA1-CMX200D3 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Control Voltage | -10V |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 30A |
| Max Voltage Rating (DC) | 200V |
| Mount | DIN Rail |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 200V |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 300V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMX200D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
