
Solid State Relay (SSR) with DC input and DC output, featuring a 10A maximum output current and 100V DC maximum output voltage. Input specifications include 12mA input current and a 1V to 100V DC operating supply voltage range. This module-style SSR offers 2.5kV isolation voltage, 10mΩ on-state resistance, and a 1ms turn-on delay. Designed for DIN rail mounting with screw termination, it operates from -30°C to 80°C and is RoHS compliant.
Crydom DRA1-CMXE100D10 technical specifications.
| Package/Case | Module |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 61mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 100V |
| Output Current | 10A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMXE100D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.