
AC & DC Output Solid State Relay featuring a 10A maximum output current and 60V DC maximum output voltage. This relay operates with a 12mA DC input current and a 1V to 60V DC supply voltage range. It offers 2.5kV isolation voltage and an 18mΩ on-state resistance. Designed for DIN rail mounting, this module-style relay has screw termination and a 1ms turn-on delay.
Crydom DRA1-CMXE60D10 technical specifications.
| Package/Case | Module |
| Depth | 10mm |
| Height | 61mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| On-State Resistance | 18mR |
| Operating Supply Voltage | 60V |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMXE60D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
