Crydom DRA1-CX240A5R technical specifications.
| Depth | 10mm |
| Height | 61mm |
| Length | 89.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CX240A5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
