Crydom DRA1-CX380D5R technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 61mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 380V |
| Max Supply Voltage (AC) | 380V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 380V |
| Mount | DIN Rail, Panel |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| Series | DRA1 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CX380D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.