
AC & DC Output Solid State Relay featuring a 5A output current rating and a 280V AC maximum output voltage. Control is achieved with a 15mA DC input current, operating within a 12V to 280V AC supply voltage range. This SIP package relay offers 4kV isolation voltage and supports DIN rail or panel mounting with clamp termination. Operating temperature range spans from -30°C to 80°C.
Crydom DRA1-CXE240D5 technical specifications.
| Package/Case | SIP |
| Control Current | 15mA |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail, Panel |
| Output Current | 5A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DRA1 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CXE240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
