
The DRA1-CXE240D5R is a solid state relay with a maximum operating temperature range of -30°C to 80°C. It has a maximum output voltage rating of 280V and a maximum output current of 5A. The relay is designed for DIN rail mounting and has a maximum supply voltage of 280V AC. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA1-CXE240D5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-CXE240D5R technical specifications.
| Depth | 10mm |
| Height | 61mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Output Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CXE240D5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
