
Solid State Relay (SSR) with 5A RMS load current and 380V AC maximum output voltage. Features a 15mA DC control current and 4kV isolation voltage. Designed for DIN rail or panel mounting with screw termination. Operating temperature range from -30°C to 80°C.
Crydom DRA1-CXE380D5 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 380V |
| Max Supply Voltage (AC) | 380V |
| Min Supply Voltage (AC) | 48V |
| Max Surge Current | 250A |
| Mount | DIN Rail, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 5A |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CXE380D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
