
Solid State Relay with DC input and AC output. Features a 15mA control current and a 5A load current rating. Operates with a 48V to 380V AC supply voltage and provides up to 380V AC output. Includes 4kV isolation voltage and DIN rail mounting with screw termination. This RoHS compliant relay offers a compact module package with dimensions of 89.6mm x 10.03mm x 10mm.
Crydom DRA1-MCX380D5 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 380V |
| Max Supply Voltage (AC) | 380V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 380V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MCX380D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
