
Solid State Relay (SSR) with DC input and AC output. Features a 3A load current rating and a maximum output voltage of 280V AC. Operates with a 2.6mA input current and 3mA control current. Offers 4kV isolation voltage and a wide operating temperature range of -40°C to 80°C. Module package mounts via DIN rail with screw termination. RoHS compliant.
Crydom DRA1-MP240D3 technical specifications.
| Package/Case | Module |
| Control Current | 3mA |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MP240D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
