
The DRA1-SPF240D25R is a solid state relay with a maximum operating temperature range of -30°C to 80°C. It has a maximum output voltage of 280V and a maximum load current of 8A. The relay is designed for DIN rail mounting and has a package quantity of 10 per unit. It is not compliant with Reach SVHC regulations.
Crydom DRA1-SPF240D25R technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPF240D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
