
This solid state relay has a maximum operating temperature range of -30°C to 80°C and is isolated with a 4kV voltage rating. It can handle a maximum load current of 10A and a maximum surge current of 250A. The relay is mounted on a DIN rail and has a package quantity of 5. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA1-SPF380D25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 380V |
| Max Supply Voltage (AC) | 380V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 380V |
| Min Supply Voltage | 48V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 380V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| Series | DRA1 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPF380D25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
