
The DRA1-SPFE240A25 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a current rating of 8A and a voltage rating of 280V AC. The relay is mounted on a DIN rail and has a turn-on delay time of 10ms. It is compliant with Reach SVHC regulations and is packaged in bulk quantities of 10. The relay is a single pole single throw (SPST) type and has a package quantity of 10.
Sign in to ask questions about the Crydom DRA1-SPFE240A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-SPFE240A25 technical specifications.
| Package/Case | Module |
| Current Rating | 8A |
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Type | AC |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | Relay |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPFE240A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
