
Solid State Relay (SSR) with DC input and AC output. Features 15mA input current, 32V DC input voltage, and 8A RMS load current. Offers 280V AC maximum output voltage and 280V AC maximum supply voltage. Includes 4kV isolation voltage and a 250A maximum surge current. Module package with DIN rail mounting and screw termination. Operating temperature range from -30°C to 80°C.
Crydom DRA1-SPFE240D25 technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 8A |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-SPFE240D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
