
Solid State Relay 15mA 32V DC-IN 10A 280V AC-OUT
Crydom DRA1-SPFE240D25R technical specifications.
| Depth | 22.9mm |
| Height | 69.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Output Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| Series | DRA |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.