
3-pole solid-state relay (SSR) with AC input and AC output, featuring a 2.4A load current rating and a maximum output voltage of 510V AC. This module-style SSR operates with a 220V AC coil voltage and requires 5.7mA input current. It offers 3.75kV isolation voltage and is designed for DIN rail mounting with screw termination. Approvals include CE and cULus, with an operating temperature range of -20°C to 60°C.
Crydom DRA3P48A2 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Package/Case | Module |
| Coil Voltage (AC) | 220V |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 5.7mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Length | 3.527inch |
| Load Current | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 480V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | DRA3P |
| Supply Current | 5.7mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
