
Three-pole solid-state relay with AC input and AC output, rated for 4.2A load current and up to 510V AC output voltage. Features a 20ms turn-on delay, 5.7mA input current, and 220V AC coil voltage. Operates within a -20°C to 60°C temperature range, with 3.75kV isolation voltage. Module package with screw termination, designed for DIN rail mounting. CE and cULus approvals.
Crydom DRA3P48A4 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Package/Case | Module |
| Coil Voltage (AC) | 220V |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 5.7mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 480V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | DRA3P |
| Supply Current | 5.7mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
