
3-pole Solid State Relay (SSR) for AC output, featuring a 4.2A load current rating and a 510V AC maximum output voltage. Operates with a 140V AC input voltage requiring 8mA input current. Designed for DIN rail mounting with screw termination and a 9-pin configuration. Suitable for general-purpose applications within an operating temperature range of -20°C to 60°C. CE and cULus approved.
Checking distributor stock and pricing after the page loads.
Crydom DRA3P48B4 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Coil Voltage (AC) | 120V |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 8mA |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 140V |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 8mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 510V |
| Width | 44.9mm |
| RoHS | Compliant |
No datasheet is available for this part.