
Three-pole, single-throw solid-state relay for AC loads, featuring a 4.2A load current rating and a 48-510V AC operating voltage range. Input control is 8mA at 140V AC, with a 20ms turn-on delay. This DIN rail mountable module offers screw termination and operates between -20°C and 60°C. Approvals include CE and cULus.
Crydom DRA3P48B4R technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Coil Voltage (AC) | 120V |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 8mA |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 140V |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 8mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48B4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.