Crydom DRA3P48C4 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Package/Case | Module |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DRA3P |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.