
3-pole solid-state relay with DC input and AC output. Features a 6V DC input, 35mA input current, and a 2.4A load current rating. Maximum output voltage is 510V AC, with a minimum supply voltage of 48V AC. Includes 3.75kV isolation voltage and 0.1ms turn-on delay. Mounts via DIN rail with screw termination.
Crydom DRA3P48D2 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 3.527inch |
| Load Current | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 35mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 510V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
