Three-pole, single-throw solid-state relay with a 2.4A AC output current rating and a maximum output voltage of 510V AC. Features a 6V DC input with 35mA input current and 480V AC operating supply voltage. Offers 3.75kV isolation voltage and a 0.1ms turn-on delay. Mounts via DIN rail with screw termination. Approvals include CE and cULus.
Sign in to ask questions about the Crydom DRA3P48D2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA3P48D2R technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Current Rating | 2.4A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 3.527inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 480V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 35mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48D2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.