The DRA3P48D2R2 is a 1 Form B solid state relay with a maximum output current of 2.4A RMS and a maximum output voltage of 510V RMS. It has a maximum input voltage of 6V and a maximum input current of 35A. The relay has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. It is isolated with a voltage of 3750V RMS and has a maximum turn-on and turn-off time of 8.33ms.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 510(RMS)V |
| Maximum Input Current | 35mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 2.4(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |