
3-pole, 3PST Solid State Relay (SSR) with DC input and AC output. Features a 6V DC input control voltage and a 4.2A load current rating up to 510V AC. Offers 3.75kV isolation voltage and a 0.1ms turn-on delay. Designed for DIN rail mounting with screw termination.
Crydom DRA3P48D4 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Package/Case | Module |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Input Current | 35mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 510V |
| Max Supply Voltage (AC) | 510V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | DRA3P |
| Supply Current | 35mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 510V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
