3-pole solid-state relay for AC loads, featuring a 4.2A continuous load current rating and a 510V AC output voltage capability. DC input control operates at 28V with a maximum input current of 25mA. This module-style relay offers screw termination and DIN rail mounting, with a 0.1ms turn-on delay. Operating temperature range is -20°C to 60°C, and it is CE and cULus approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA3P48E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA3P48E4 technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Package/Case | Module |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Type | DC |
| Length | 3.527inch |
| Load Current | 4.2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DRA3P |
| Supply Current | 25mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.