
3-pole solid-state relay with DC input and AC output. Features a 25mA input current at 28V DC and a 4.2A AC output current rating up to 510V AC. Includes 0.1ms turn-on delay and 20pF capacitance. Mounts via DIN rail with screw termination. CE and cULus approved, operating between -20°C and 60°C.
Crydom DRA3P48E4R technical specifications.
| Approvals | CE, cULus |
| Capacitance | 20pF |
| Current Rating | 4.2A |
| Depth | 0.157inch |
| Height | 2.909inch |
| Input Current | 25mA |
| Input Type | DC |
| Length | 3.527inch |
| Max Input Current | 25mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 28V |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Series | DRA3 |
| Supply Current | 25mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 480V |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA3P48E4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.